Diotec ER2J

Superfast SMD rectifier diode, 600 V, 2 A, DO-214AA, ER2J
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ER2J.

IHS

Datasheet2 pages25 years ago
Datasheet0 pages0 years ago

Diotec

TME

SOS electronic

Inventory History

3 month trend:
-0.18%

CAD Models

Download Diotec ER2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.194
$ 0.194
Stock
106,559
314,507
314,507
Authorized Distributors
4
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SMB
SMB
Forward Voltage
1.7 V
1.7 V
1.7 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
10 µA
10 µA
Reverse Recovery Time
75 ns
35 ns
35 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1996-01-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec ER2J provided by its distributors.

Superfast SMD rectifier diode, 600 V, 2 A, DO-214AA, ER2J
Rectifier Diode Switching 600V 2A 75ns 2-Pin SMB T/R
Diode, Superfast, SMB, 600V, 2A, 75ns, 150°C
DIODE STANDARD 600V 2A DO214AA

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R