Diotec DB3

Diac, DO-35, 28V, 36V, 2A, 100°C, 0.15W
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec DB3.

IHS

Datasheet0 pages0 years ago

SOS electronic

TME

Master Electronics

Inventory History

3 month trend:
-19.78%

CAD Models

Download Diotec DB3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.046
$ 0.046
Stock
183,072
2,659,777
2,659,777
Authorized Distributors
4
6
6
Mount
Axial
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Forward Voltage
-
-
-
Reverse Voltage (DC)
-
-
-
Forward Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85413000
Introduction Date2002-05-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec DB3 provided by its distributors.

Diac, DO-35, 28V, 36V, 2A, 100°C, 0.15W
DIAC 36V 0.2mA 2-Pin DO-35 Ammo
Trigger Diode 28V 200uA DO-35
DIAC, 36V V(BO) Max, DO-35
DIAC/SIDAC 28-36V 2A DO-35

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB 3
  • DB-3