Diotec BZX84C5V1

Zener Diode Single 5.1V 5% 60Ohm 300mW 3-Pin SOT-23 T/R
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BZX84C5V1.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Inventory History

3 month trend:
+22.16%

CAD Models

Download Diotec BZX84C5V1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.076
$ 0.076
Stock
592,844
1,588,349
1,588,349
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
-
6 %
6 %
Power Dissipation
-
350 mW
350 mW
Impedance
60 Ω
60 Ω
60 Ω
Max Reverse Leakage Current
-
2 µA
2 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2003-02-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BZX84C5V1 provided by its distributors.

Zener Diode Single 5.1V 5% 60Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236
Zener Diode 0,25W 5,1V SOT23 BZX84C5V1
Zener Voltage V = 5.1 / Zener Current mA = 56 / Configuration = Single / Zener Impedance Ohm = 60 / Power Dissipation (Pd) mW = 300 / Reverse Current uA = 2 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 230 / Test Current mA = 5

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C5V1