What’s new: Find the right parts faster with our redesigned experience

Learn more

Diotec BC846B

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236

$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BC846B.

IHS

Datasheet0 pages0 years ago

SOS electronic

Component Distributors Inc.

Master Electronics

TME

Inventory History

3 month trend:
+140%

CAD Models

Download Diotec BC846B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85412100
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

BC817 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor - SOT-23
onsemiBCW33
TRANS NPN 32V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 32 V 500 mA 200MHz 350 mW Surface Mount SOT-23-3
Diodes Inc.MMBT3904-13-F
MMBT3904 Series NPN 40 V 300 mW Surface Mount Small Signal Transistor - SOT-23
NXP SemiconductorsBC817-40/DG/B2215
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN

Descriptions

Descriptions of Diotec BC846B provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
BJT, SOT-23, 65V, 100mA, NPN, 0.25W, 150°C
Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R
Bipolar Transistors (BJT); BC 846 B; DIOTEC SEMICONDUCTOR
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 100 / Collector-Emitter Voltage (Vceo) V = 65 / DC Current Gain (hFE) = 290 / Collector-Base Voltage (Vcbo) V = 80 / Emitter-Base Voltage (Vebo) mV = 700 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 300 / Power Dissipation (Pd) mW = 250 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 600 / Base Emitter Saturation Voltage Max. (Vbe(sat)) mV = 900 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 846 B
  • BC846 B