Diotec BC557A

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BC557A.

IHS

Datasheet0 pages0 years ago

Diotec

Component Distributors Inc.

TME

Inventory History

3 month trend:
+5.64%

CAD Models

Download Diotec BC557A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.019
$ 0.04
Stock
272,878
1,768,719
Authorized Distributors
4
5
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
45 V
Max Collector Current
100 mA
100 mA
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
-
-250 mV
hFE Min
110
110
Power Dissipation
500 mW
500 mW

Supply Chain

Harmonized Tariff Schedule (HTS) Code85412100
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

onsemiBC308A
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP
onsemiSS9015ABU
TRANS PNP 45V 0.1A TO92-3 / Bipolar (BJT) Transistor PNP 45 V 100 mA 190MHz 450 mW Through Hole TO-92-3
onsemi2N3905BU
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiKSA642YBU
Bipolar (BJT) Transistor PNP 25V 300mA 400mW Through Hole TO-92-3
onsemi2N5772
Bulk Through Hole NPN SINGLE Bipolar (BJT) Transistor 30 @ 30mA 400mV 300mA 350mW 350MHz
onsemiKSA709GBU
Bulk Through Hole PNP KSA709 Bipolar (BJT) Transistor 200 @ 50mA 2V 700mA 800mW 50MHz

Descriptions

Descriptions of Diotec BC557A provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Diotec BC557A Transistor BJT Discrete TO 92 PNP Transistors
Bipolar Transistor 100mA PNP 45V TO-92
BJT, TO-92, 45V, 100mA, PNP, 0.5W, 150°C
Trans GP BJT PNP 45V 0.1A 500mW 3-Pin TO-92 Ammo
100 mA 45 V PNP Si SMALL SIGNAL TRANSISTOR TO-92

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R