Diotec BC547B

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BC547B.

IHS

Datasheet0 pages0 years ago

SOS electronic

TME

Inventory History

3 month trend:
-10.18%

CAD Models

Download Diotec BC547B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.041
$ 0.041
Stock
1,836,738
854,269
854,269
Authorized Distributors
3
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
-
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
500 mW
500 mW
500 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85412100
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

onsemiBC548CBU
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC237A
NPN Epitaxial Silicon Transistor TO-92 with DC Current Gain 120-220
onsemiSS9011FBU
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 54 @ 1mA 5V 30mA 400mW 2MHz
onsemiSS9013GTA
Bipolar (BJT) Transistor NPN 20V 500mA 625mW Through Hole TO-92-3
onsemiSS9013HBU
Bipolar (BJT) Transistor NPN 20V 500mA 625mW Through Hole TO-92-3
onsemi2N5772
Bulk Through Hole NPN SINGLE Bipolar (BJT) Transistor 30 @ 30mA 400mV 300mA 350mW 350MHz

Descriptions

Descriptions of Diotec BC547B provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
BJT, TO-92, 45V, 100mA, NPN, 0.5W, 150°C
Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92 Ammo
Diotec BC547B NPN Transistor TO92 0.1A 45V

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 547 B