Diotec BC337-25

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BC337-25.

IHS

Datasheet0 pages0 years ago

TME

Master Electronics

Inventory History

3 month trend:
+57.84%

CAD Models

Download Diotec BC337-25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.082
$ 0.082
Stock
412,056
1,781,406
1,781,406
Authorized Distributors
5
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
45 V
45 V
Max Collector Current
800 mA
800 mA
800 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-
700 mV
700 mV
hFE Min
100
160
160
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Harmonized Tariff Schedule (HTS) Code85412100
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

onsemiMPSA10
RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92
onsemiSS9013FBU
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 78 @ 50mA 1V 100nA ICBO 625mW 40V
onsemiSS9013GTA
Bipolar (BJT) Transistor NPN 20V 500mA 625mW Through Hole TO-92-3
onsemiSS9013HBU
Bipolar (BJT) Transistor NPN 20V 500mA 625mW Through Hole TO-92-3
onsemiSS9013GBU
Bulk Through Hole NPN SINGLE Bipolar (BJT) Transistor 112 @ 50mA 1V 500mA 625mW 20V
onsemi2N3904BU
Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 625 mW, TO-92, Through Hole

Descriptions

Descriptions of Diotec BC337-25 provided by its distributors.

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
BJT, TO-92, 45V, 800mA, NPN, 0.625W, 150°C
Diotec BC337-25 TO92 (2.54 Pitch) 45V NPN Transistor
Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Ammo
800 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
Small Signal Transistor, TO-92, NPN, 50V

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC-337-25