Diotec BAT46W

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BAT46W.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Inventory History

3 month trend:
+24.26%

CAD Models

Download Diotec BAT46W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.121
$ 0.121
Stock
1,700,808
4,761,064
4,761,064
Authorized Distributors
5
6
6
Mount
Surface Mount
-
-
Case/Package
-
-
-
Forward Voltage
1 V
250 mV
250 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
150 mA
150 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2009-10-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BAT46W provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diode Small Signal Schottky 100V 0.15A 2-Pin SOD-123F T/R
Schottky diode, 100 V (RRM), 150 mA, SOD-123, BAT46W
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 150 / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Voltage (Vf) V = 1 / Reverse Current Max. uA = 20 / Power Dissipation (Pd) mW = 200 / Capacitance pF = 20 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Package Type = SOD-123F / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 420 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R