Diotec BAS31

Rectifier Diodes & Bridges; BAS31; DIOTEC SEMICONDUCTOR; 3; 200 mA; 120 V; 100 nA
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BAS31.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Inventory History

3 month trend:
-1.17%

CAD Models

Download Diotec BAS31 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.057
$ 0.134
$ 0.134
Stock
3,696,210
2,308,804
2,308,804
Authorized Distributors
4
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
-
840 mV
840 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2005-02-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BAS31 provided by its distributors.

Rectifier Diodes & Bridges; BAS31; DIOTEC SEMICONDUCTOR; 3; 200 mA; 120 V; 100 nA
Small Signal Diode, SOT-23, 120V, 0.2A, 150°C
DIODE ARRAY GP 90V 200MA SOT23-3
Rectifier Diode
Small Signal Dio

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R