Diotec BAS19

Rectifier Diode Small Signal Switching 120V 0.2A 50ns 3-Pin SOT-23 T/R
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BAS19.

IHS

Datasheet0 pages0 years ago

Diotec

Component Distributors Inc.

TME

Inventory History

3 month trend:
+0.59%

CAD Models

Download Diotec BAS19 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.035
$ 0.035
Stock
109,720
17,508,886
17,508,886
Authorized Distributors
4
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
-
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
100 nA
100 nA
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2003-02-04
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BAS19 provided by its distributors.

Rectifier Diode Small Signal Switching 120V 0.2A 50ns 3-Pin SOT-23 T/R
SMALL SIG DIODE, 2.5A, 1.25V, SOT-23-3;
DIODE STANDARD 100V 200MA SOT23
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 120 / Peak Average Forward Current (If(AV)) mA = 200 / Forward Voltage (Vf) V = 1.25 / Reverse Recovery Time (trr) ns = 50 / Power Dissipation (Pd) mW = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Capacitance pF = 5 / Thermal Resistance K/W = 420

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R