Diotec 3EZ160

Zener Diode, 160V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AC
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 3EZ160.

IHS

Datasheet1 page0 years ago
Datasheet0 pages0 years ago

Diotec

Component Distributors Inc.

TME

Inventory History

3 month trend:
+85.73%

CAD Models

Download Diotec 3EZ160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.08
$ 0.086
Stock
23,430
20,778
Authorized Distributors
3
3
Mount
Axial
Axial
Case/Package
DO-15
DO-15
Zener Voltage
-
-
Tolerance
-
-
Power Dissipation
-
-
Impedance
110 Ω
100 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-07-14
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2007-02-15
LTD Date2007-08-15
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 3EZ160 provided by its distributors.

Zener Diode, 160V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AC
Surface diffused zener diode, 160 V, 3 W, DO-15, 3EZ160
Zener, DO-15, 160V, 3W, ±5%

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R