Diotec 3EZ150

Zener Diode, 150V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AC
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 3EZ150.

IHS

Datasheet1 page0 years ago
Datasheet0 pages0 years ago

Diotec

Component Distributors Inc.

TME

Inventory History

3 month trend:
-4.02%

CAD Models

Download Diotec 3EZ150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.086
$ 0.08
Stock
20,778
23,430
Authorized Distributors
3
3
Mount
Axial
Axial
Case/Package
DO-15
DO-15
Zener Voltage
-
-
Tolerance
-
-
Power Dissipation
-
-
Impedance
100 Ω
110 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 3EZ150 provided by its distributors.

Zener Diode, 150V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AC
Zener Diode Single 147V 5% 250Ohm 3000mW 2-Pin DO-15 Ammo
Surface diffused zener diode, 150 V, 3 W, DO-15, 3EZ150
Zener, DO-15, 150V, 3W, ±5%
DIODE ZENER 150V 3W DO204AC
DIODE ZENER 150V 3W DO15

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R