Diotec 2N3906

Diotec 2N3906 Transistor BJT Discrete PNP TO-92
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 2N3906.

IHS

Datasheet0 pages0 years ago

Component Distributors Inc.

TME

Master Electronics

Inventory History

3 month trend:
+3.34%

CAD Models

Download Diotec 2N3906 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.051
$ 0.051
Stock
457,894
922,349
922,349
Authorized Distributors
4
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-92
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
-40 V
-40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-400 mV
-400 mV
hFE Min
30
30
30
Power Dissipation
-
625 mW
625 mW

Supply Chain

Harmonized Tariff Schedule (HTS) Code85412100
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 2N3906 provided by its distributors.

Diotec 2N3906 Transistor BJT Discrete PNP TO-92
BJT, TO-92, 40V, 200mA, PNP, 0.625W, 150°C
Small Signal Bipolar Transistor
PNP SILICON TRANSISTOR

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R