Diotec 1N4007

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1N4007.

IHS

Datasheet2 pages3 years ago
Datasheet2 pages0 years ago
Datasheet3 pages25 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

Diotec

SOS electronic

TME

Inventory History

3 month trend:
-10.99%

CAD Models

Download Diotec 1N4007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.043
$ 0.043
Stock
5,550,111
10,186,597
10,186,597
Authorized Distributors
4
6
6
Mount
Axial
-
-
Case/Package
Axial
-
-
Forward Voltage
1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
1.5 µs
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1988-05-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

onsemi1N4148TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
onsemi1N4148TA
Diode Ultra Fast Recovery Rectifier 600V 20A 3-Pin (3+Tab) TO-220F Rail
onsemi1N914TR
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
NXP Semiconductors1N4148,143
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
Rectifier Diode Small Signal Switching Si 100V 0.3A 8ns 2-Pin DO-35 Ammo
Vishay1N4148TR
DIODE, RECTIFIER, STANDARD, VR 75V, IF 300MA, PKG DO-35,VF 1000MV, TRR 8NS, CJ 4PF

Descriptions

Descriptions of Diotec 1N4007 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
Rectifier Diode 1A/1000V DO41 1 N4007
1A 5¦ÌA@1kV 1kV 1.1V@1A Axial Leaded Diodes - General Purpose ROHS
Diode Switching 1KV 1A 2-Pin DO-41 Ammo
DIODE STANDARD 1000V 1A DO204AC

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1 N 4007
  • 1 N4007