What’s new: Find the right parts faster with our redesigned experience

Learn more

Diotec 1N4002

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AC
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1N4002.

IHS

Datasheet2 pages3 years ago
Datasheet2 pages0 years ago
Datasheet3 pages25 years ago
Datasheet2 pages0 years ago

Diotec

TME

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-19.99%

CAD Models

Download Diotec 1N4002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.068
$ 0.068
Stock
201,522
1,057,484
1,057,484
Authorized Distributors
4
6
6
Mount
Axial
-
-
Case/Package
100
-
-
Forward Voltage
1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
1.5 µs
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1993-06-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 1N4002 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AC
Rectifier Diode Switching 100V 1A 1500ns 2-Pin DO-41 Ammo
Rectifier Diode 1A/100V DO41 1 N4002
DIODE GEN PURP 100V 1A DO204AC
DIODE STANDARD 100V 1A DO204AC

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1 N 4002
  • 1 N4002