What’s new: Find the right parts faster with our redesigned experience

Learn more

Diotec 1.5KE350CA

Trans Voltage Suppressor Diode, 1500W, 300V V(RWM), Bidirectional, 1 Element, Silicon

$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1.5KE350CA.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Diotec

Master Electronics

TME

Component Distributors Inc.

Inventory History

3 month trend:
+27.58%

Alternate Parts

Price @ 1000
$ 0.316
$ 0.512
$ 0.512
Stock
10,249
148,876
148,876
Authorized Distributors
4
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
350 V
350 V
350 V
Clamping Voltage
482 V
618 V
618 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
-
16 A
16 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2001-11-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 1.5KE350CA provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 300V V(RWM), Bidirectional, 1 Element, Silicon
TVS diode, Bidirectional, 1.5 kW, 300 V, DO-201, 1.5KE350CA
TVS, D5.4x7.5, 175°C, 1500W, 300V, Bidir
TVS Diode Single Bi-Dir 300V 1.5KW 2-Pin Ammo

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R