Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diotec 1.5KE100CA

TVS diode, bidirectional, 1.5 kW, 85.5 V, DO-201, Diotec Semiconductors 1.5KE100CA
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1.5KE100CA.

IHS

Datasheet3 pages0 years ago
Datasheet0 pages0 years ago

Diotec

Burklin Elektronik

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-3.49%

CAD Models

Download Diotec 1.5KE100CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.289
$ 0.289
Stock
12,507
22,564
22,564
Authorized Distributors
4
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
100 V
100 V
100 V
Clamping Voltage
137 V
137 V
137 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
-
11.1 A
11.1 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 1.5KE100CA provided by its distributors.

TVS diode, bidirectional, 1.5 kW, 85.5 V, DO-201, Diotec Semiconductors 1.5KE100CA
Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon
TVS, D5.4x7.5, 175°C, 1500W, 85.5V, Bidir
TVS Diode Single Bi-Dir 85.5V 1.5KW 2-Pin Ammo
TRANSIL BI 1,5KW 100V DO201 RoHSconf

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R