Diodes Inc. ZXTP2039F

Trans GP BJT PNP 60V 1A 350mW Automotive 3-Pin SOT-23
$ 0.19

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTP2039F.

Newark

Datasheet5 pages19 years ago
Datasheet5 pages21 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. ZXTP2039F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

BCV47 Series NPN 60 V 500 mA SMT Silicon Darlington Transistor - SOT-23-3
Diodes Inc.BCV47TA
BCV47 Series NPN 60 V 500 mA 330 mW Darlington Transistor - SOT-23
Diodes Inc.ZXTN25060BFHTA
NPN Transistor 175mV@350mA 3.5A 1.81W 7V 50nA 150V 60V 3.5A SOT-23-3 SMD 3.05mm × 1.4mm × 1mm
Diodes Inc.DNBT8105-7
Bipolar (BJT) Single Transistor, NPN, 60 V, 1 A, 600 mW, SOT-23, Surface Mount
Trans Digital BJT PNP 50V 0.1A 200mW 3-Pin SOT-23 T/R Automotive AEC-Q101
BCR198 Series PNP 50 V 100 mA SMT Silicon Digital Transistor - SOT-23-3

Descriptions

Descriptions of Diodes Inc. ZXTP2039F provided by its distributors.

Trans GP BJT PNP 60V 1A 350mW Automotive 3-Pin SOT-23
TRANSISTOR, PNP, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:150MHz; Power Dissipation Pd:350mW; DC Collector Current:1A; DC Current Gain hFE:100hFE; Transistor Case S
TRANSISTOR, PNP, SOT-23; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:60V; Current Ic Continuous a Max:1A; Voltage, Vce Sat Max:0.2V; Power Dissipation:350mW; Min Hfe:100; ft, Typ:150MHz; Case Style:SOT-23; Termination Type:SMD; Current Ic Max:1A; Current Ic hFE:500mA; Max DC Current Gain Hfe:300; Max Hfe:300; Min DC Current Gain Hfe:100; Power, Ptot:0.35W; SMD Marking:P39; Voltage, Vcbo:80V; Flux Type:

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated