What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXTP19100CFFTA

Bipolar (BJT) Single Transistor, PNP, 100 V, 2 A, 1.5 W, SOT-23F, Surface Mount

$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTP19100CFFTA.

IHS

Datasheet7 pages9 years ago
Datasheet8 pages18 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-31.42%

CAD Models

Download Diodes Inc. ZXTP19100CFFTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-12-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.ZXTP19060CFFTA
Bipolar (BJT) Single Transistor, PNP, 60 V, 4 A, 1.5 W, SOT-23F, Surface Mount
Diodes Inc.ZXTP19020DFFTA
ZXTP19020DFF Series PNP 20 V 5.5 A Medium Power Transistor SMT - SOT-23F
Diodes Inc.ZXTP05120HFFTA
Small Signal Bipolar Transistor, 0.001A I(C), 120V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Diodes Inc. ZXTP19100CFFTA provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 100 V, 2 A, 1.5 W, SOT-23F, Surface Mount
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
ZXTP19100CFF Series PNP 100 V 2 A Medium Power Transistor SMT - SOT-23F
Bipolar Transistors - BJT PNP 100V Transistor
275mV@ 200mA,2A PNP 2W 7V 50nA 110V 100V 2A SOT-23F SMD mount 1mm(height)
Trans GP BJT PNP 100V 2A 2000mW 3-Pin SOT-23F T/R
TRANSISTOR, PNP, SOT-23F; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:100V; Typ Gain Bandwidth ft:142MHz; Transistor Case Style:SOT-23F; Case Style:SOT-23F; Current Ic @ Vce Sat:2A; Current Ic hFE:2A; Max Current Ic:2A; Max Current Ic Continuous a:-2A; Max Power Dissipation Ptot:1.5W; Max Voltage Vce Sat:0.95V; Min Gain Bandwidth ft:142MHz; Min Hfe:20; Peak Current Icm:3A; Power Dissipation:1.5W; Termination Type:SMD; Transistor Type:Medium Power; Turn Off Time, t Off:107ns; Turn On Time, t On:22.4ns; Voltage Vcbo:110V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated