Diodes Inc. ZXTP19060CFFTA

Bipolar (BJT) Single Transistor, PNP, 60 V, 4 A, 1.5 W, SOT-23F, Surface Mount
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTP19060CFFTA.

IHS

Datasheet7 pages10 years ago
Datasheet8 pages19 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-92.90%

CAD Models

Download Diodes Inc. ZXTP19060CFFTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.ZXTP2027FTA
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DDTB113ZC-7-F
DDTB Series PNP 40 V 500 mA Pre-Biased Surface Mount Transistor - SOT-23-3
Diodes Inc.DDTB114EC-7-F
DDTBxx Series 50 V 500 mA PNP Small Signal Surface Mount Transistor - SOT-23-3
PNP 250 mW 50 V 100 mA Surface Mount Epitaxial Silicon Transistor - SOT-23-3

Descriptions

Descriptions of Diodes Inc. ZXTP19060CFFTA provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 60 V, 4 A, 1.5 W, SOT-23F, Surface Mount
ZXTP19060CFF Series PNP 60 V 4 A Medium Power Transistor SMT - SOT-23F
TRANS PNP 60V 4A SOT23F-3 / Trans GP BJT PNP 60V 4A 2000mW 3-Pin SOT-23F T/R
Small Signal Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
DiodesZetex PNPTransistor, SOT-23Fencapsulation, SMD mount, Maximum DC collector current-4 A, maximum collector-emission voltage-60 V
TRANSISTOR, PNP, SOT-23F; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Power Dissipation Pd:1.5W; DC Collector Current:4A; DC Current Gain hFE:350; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23F; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:270mV; Continuous Collector Current Ic Max:4A; Current Ic @ Vce Sat:4A; Current Ic Continuous a Max:4A; Current Ic hFE:4A; Gain Bandwidth ft Min:180MHz; Gain Bandwidth ft Typ:180MHz; Hfe Min:30; Package / Case:SOT-23F; Peak Current Icm:7A; Power Dissipation Pd:1.5W; Power Dissipation Ptot Max:1.5W; Termination Type:SMD; Transistor Type:Power Bipolar; Turn Off Time:68.2ns; Turn On Time:13.2ns; Voltage Vcbo:60V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated