What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXTP05120HFFTA

Small Signal Bipolar Transistor, 0.001A I(C), 120V V(BR)CEO, 2-Element, PNP, Silicon
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTP05120HFFTA.

IHS

Datasheet7 pages10 years ago
Datasheet8 pages19 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-50.20%

CAD Models

Download Diodes Inc. ZXTP05120HFFTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.FMMT593TA
Single Bipolar Transistor, PNP, 100 V, 1 A, 500 mW, SOT-23 (Type DN), 3 Pins, Surface Mount
Diodes Inc.FMMT593TC
Bipolar (BJT) Single Transistor, PNP, 100 V, 1 A, 500 mW, SOT-23, Surface Mount
Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
Diodes Inc.ZXTP19060CFFTA
Bipolar (BJT) Single Transistor, PNP, 60 V, 4 A, 1.5 W, SOT-23F, Surface Mount

Descriptions

Descriptions of Diodes Inc. ZXTP05120HFFTA provided by its distributors.

Small Signal Bipolar Transistor, 0.001A I(C), 120V V(BR)CEO, 2-Element, PNP, Silicon
ZXTP05120HFF Series 120 V 1 A PNP Medium Power Darlington Transistor SOT-23F
2V@ 2mA,2A PNP - Darlington 2W 10V 10μA 140V 120V 1A SOT-23F SMD mount 3mm*1.7mm*1mm
DARLINGTON TRANSISTOR, PNP, SOT-23F; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:120V; Typ Gain Bandwidth ft:150MHz; Power Dissipation Pd:1.5W; DC Collector Current:2A; DC Current Gain hFE:14000; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23F; Av Current Ic:1A; Case Style:SOT-23F; Current Ic @ Vce Sat:1A; Current Ic hFE:1A; Full Power Rating Temperature:25°C; Max Current Ic Continuous a:2A; Max Power Dissipation Ptot:1.5W; Max Voltage Vce Sat:1.7V; Min Gain Bandwidth ft:150MHz; Min Hfe:3000; No. of Transistors:1; Power Dissipation:1.5W; Pulsed Current Icm:4A; Termination Type:SMD; Transistor Type:Bipolar Darlington; Voltage Vcbo:140V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated