What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXTD4591E6TA

ZXTD4591E6 Series 60 V 1 A Dual NPN/PNP Silicon Medium Power Transistor SOT-23-6

$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTD4591E6TA.

Upverter

Technical Drawing6 pages9 years ago

IHS

element14 APAC

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-100.00%

CAD Models

Download Diodes Inc. ZXTD4591E6TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Diodes Inc.DNBT8105-7
Bipolar (BJT) Single Transistor, NPN, 60 V, 1 A, 600 mW, SOT-23, Surface Mount
Diodes Inc.FMMT493ATA
Bipolar (BJT) Single Transistor, NPN, 60 V, 1 A, 500 mW, SOT-23, Surface Mount
Diodes Inc.ZXTN2038FTA
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBCW66G
BCW66G Series NPN 350 mW 45 V 1 A SMT General Purpose Transistor - SOT-23
onsemiBSR16
Bipolar Transistors - BJT PNP Transistor General Purpose
onsemiMMBT2907A
Transistor General Purpose BJT PNP 60 Volt 0.8A 3-Pin SOT-23

Descriptions

Descriptions of Diodes Inc. ZXTD4591E6TA provided by its distributors.

ZXTD4591E6 Series 60 V 1 A Dual NPN/PNP Silicon Medium Power Transistor SOT-23-6
Trans GP BJT NPN/PNP 60V 1A 1700mW 6-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 2-Element, NPN and PNP, Silicon
DIODES INC. - ZXTD4591E6TA - Bipolar Transistor Array, Dual, NPN, PNP, 60 V, 1.1 W, 1 A, 100 hFE, SOT-23
DiodesZetex NPN/PNP Transistor, SOT-23, SMD, 1A, 60V
60V 1.1W 100@500mA,5V 1A 1PCSNPN&1PCSPNP SOT-23-6 Bipolar Transistors - BJT ROHS
BIPOLAR TRANS, NPN/PNP, 60V, SOT-23;
TRANSISTOR,NPNPNP,DUAL,60V,SOT23-6; Transistor Polarity:NPN, PNP; Collector Emitter Voltage V(br)ceo:60V; Power Dissipation Pd:1.1W; DC Collector Current:1A; DC Current Gain hFE:100hFE; Transistor Case Style:SOT-23; No.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated