What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXRE330ESA-7

150ppm/℃ Fixed 5mA 55µVrms 3.3V 3.3V 2μA ±2% SOT-23-3 SMD mount 2.9mm*1.3mm*980μm

$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXRE330ESA-7.

IHS

Datasheet9 pages2 years ago

HQonline

Diodes Inc SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.78%

CAD Models

Download Diodes Inc. ZXRE330ESA-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-02-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.ZXRE330ASA-7
EAR99 ZXRE330 Tape & Reel (TR) 2014 voltage reference device 2muA 3.3V 55muVrms 150ppm/C
Texas InstrumentsLM4040QEEM3-3.0/NOPB
Automotive, 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsLM4040QDEM3-3.0/NOPB
Automotive, 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator, SOT-23-3
Diodes Inc.AN431BN-ATRG1
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R
Texas InstrumentsATL431AIDBZR
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. ZXRE330ESA-7 provided by its distributors.

150ppm/℃ Fixed 5mA 55µVrms 3.3V 3.3V 2μA ±2% SOT-23-3 SMD mount 2.9mm*1.3mm*980μm
ZXRE330 Series 3.3 V ±2 % 5 mA Surface Mount Shunt Voltage Reference - SOT-23
V-Ref Precision 3.3V 5mA 3-Pin SOT-23 T/R
Two Terminal Voltage Reference, 1 Output, 3.3V, PDSO3
Voltage Reference, 3.3V, SOT-23;
PRECISION MICROPOWER SHUNT VOLTAGE REFERENCES, 5mA, -55°C to 85°C
Diodes Inc SCT
Voltage References VREG Shunt Reg Precision 3.3V 5mA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZXRE330ESA7