What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXMS6006DT8TA

Transistor MOSFET Array Dual N-CH 60V 2.8A 8-Pin SM T/R
$ 1.365
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMS6006DT8TA.

IHS

Datasheet9 pages15 years ago

TME

Diodes Inc SCT

Inventory History

3 month trend:
+98.36%

CAD Models

Download Diodes Inc. ZXMS6006DT8TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-12-16
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2027-01-06
LTD Date2027-07-06

Related Parts

Diodes Inc.ZXMS6005DT8TA
Dual N-Channel 60 V 250 mOhm 2.13 mW Silicon Surface Mount Mosfet - SM-8
PanasonicECH8619-TL-E
Trans MOSFET N/P-CH 60V 3A/2A 8-Pin ECH T/R
Dual N-Channel Power MOSFET 60V, 3A, 80mΩ
Trans MOSFET N/P-CH 60V 3A/2.5A 8-Pin SOT-28FL T/R

Descriptions

Descriptions of Diodes Inc. ZXMS6006DT8TA provided by its distributors.

Transistor MOSFET Array Dual N-CH 60V 2.8A 8-Pin SM T/R
60 V DUAL N-CHANNEL SELF PROTECTED ENHANCEMENT MODE INTELLIFET MOSFET Small Signal Field-Effect Transistor, 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Tape & Reel (TR) Current Limiting (Fixed) Over Temperature Over Voltage e3 On/Off power distribution switch 60V 8.6mus 2.8A 2.13W
; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:2.8A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.075ohm; Rds(on) Test Voltage Vgs:5V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:1.16W ;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated