What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXMS6005DT8TA

DIODES INC. ZXMS6005DT8TA Dual MOSFET, Dual N Channel, 1.8 A, 60 V, 0.15 ohm, 5 V, 1 V

$ 1.05
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMS6005DT8TA.

Newark

Datasheet9 pages12 years ago

element14 APAC

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-3.27%

CAD Models

Download Diodes Inc. ZXMS6005DT8TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-06-28
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2027-01-06
LTD Date2027-07-06

Related Parts

Diodes Inc.ZXMS6006DT8TA
DIODES INC. ZXMS6006DT8TA Dual MOSFET, Dual N Channel, 2.8 A, 60 V, 0.075 ohm, 5 V, 1 V
N-Ch MOSFET 60V 2A 137mΩ@1A,10V 2.6V@1mA 7nC@10V 310pF@20V SC-70FL SMD 2mm × 1.6mm × 880μm
Trans MOSFET N/P-CH 60V 3A/2.5A 8-Pin SOT-28FL T/R
Dual N-Channel Power MOSFET 60V, 3A, 80mΩ

Descriptions

Descriptions of Diodes Inc. ZXMS6005DT8TA provided by its distributors.

DIODES INC. ZXMS6005DT8TA Dual MOSFET, Dual N Channel, 1.8 A, 60 V, 0.15 ohm, 5 V, 1 V
Dual N-Channel 60 V 250 mOhm 2.13 mW Silicon Surface Mount Mosfet - SM-8
60 V N-CHANNEL SELF PROTECTED ENHANCEMENT MODE INTELLIFET MOSFET Small Signal Field-Effect Transistor, 0.0014A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Tape & Reel (TR) Current Limiting (Fixed) Over Temperature Over Voltage e3 On/Off power distribution switch 6.7mm 60V 6mus 1.8A
MOSFET, NN CH, W ESD, 60V, 1.8A, SM8; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 1.8A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.15ohm; Rds(on) Test Voltage Vgs: 5V; Threshold Voltage Vgs: 1V; Power Dissipation Pd: 1.16W; Transistor Case Style: SOT-223; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (15-Jan-2019); Continuous Drain Current Id, N Channel: 5A; Drain Source Voltage Vds, N Channel: 60V; Module Configuration: Dual; On Resistance Rds(on), N Channel: 0.17ohm; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated