Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZXMP6A18DN8TA

Transistor MOSFET Array Dual P-CH 60V 4.8A 8-Pin SOIC T/R
$ 0.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMP6A18DN8TA.

Diodes Inc SCT

Technical Drawing5 pages9 years ago

Newark

IHS

element14 APAC

TME

Inventory History

3 month trend:
-89.98%

CAD Models

Download Diodes Inc. ZXMP6A18DN8TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.ZXMN6A09DN8TA
Transistor MOSFET Array Dual N-CH 60V 5.6A 8-Pin SOIC T/R
Diodes Inc.ZXMN6A25DN8TA
ZXMN6A25 Series 60 V 0.5 Ohm Dual N-Channel Enhancement Mode MOSFET - SOIC-8
Diodes Inc.ZXMC4559DN8TA
ZXMC4559DN8 Series 60 V 0.55 Ohm Dual N/P-Channel Enhancement Mode MOSFET SOIC-8
STMicroelectronicsSTS5NF60L
N-Channel 60 V 0.055 Ohm Surface Mount STripFET Power Mosfet - SOIC-8
SI4100DY-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 6.8 A, 100 V, 8-PIN SOIC
onsemiFDS4559
MOSFET N/P-CH 60V 4.5A/3.5A 8-SO / Trans MOSFET N/P-CH 60V 4.5A/3.5A 8-Pin SOIC T/R

Descriptions

Descriptions of Diodes Inc. ZXMP6A18DN8TA provided by its distributors.

Transistor MOSFET Array Dual P-CH 60V 4.8A 8-Pin SOIC T/R
Avnet Japan
Dual P-Channel 60 V 0.055 Ohm Surface Mount Enhancement Mode MOSFET -SOIC-8
DiodesZetex PChannel EnhancedMOSTube, Vds=60 V, 4.8 A, SOICencapsulation, surface mount, 8Pin
MOSFET, PP CH, 60V, 4.8A, SO8; Transistor Polarity: P Channel; Continuous Drain Current Id: -3.7A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.055ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -1V; Power Dissipation Pd: 1.25W; Transistor Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Continuous Drain Current Id, P Channel: -4.8A; Drain Source Voltage Vds, P Channel: -60V; Module Configuration: Dual; On Resistance Rds(on), P Channel: 0.055ohm; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated