Diodes Inc. ZXMP6A17DN8TA

Dual P-Channel 60 V 0.125 Ohm Surface Mount Enhancement Mode MOSFET - SOIC-8
$ 0.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMP6A17DN8TA.

IHS

Datasheet8 pages9 years ago
Datasheet7 pages21 years ago

RS (Formerly Allied Electronics)

Diodes Inc SCT

Mouser

iiiC

Inventory History

3 month trend:
-38.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRF7342PBF
Transistor MOSFET P Channel 55 Volt 3.4 Amp 8 Pin SOIC
InfineonIRF7342TRPBF
MOSFET, Power;Dual P-Ch;VDSS -55V;RDS(ON) 0.105Ohm;ID -3.4A;SO-8;PD 2W;VGS +/-20
InfineonAUIRF7342QTR
Transistor MOSFET Array Dual P-CH 55V 3.4A 8-Pin SOIC T/R
onsemiNDS9947
3V@ 250µA 13nC@ 10V 2individualPChannel 20V 100mΩ@ 3.5A,10V 542pF@10V SOIC-8 SMD mount
Power MOSFET 20V 3A 90 mOhm Dual N-Channel SO-8
onsemiFDS3612
Trans MOSFET N-CH 100V 3.4A 8-Pin SOIC N T/R

Descriptions

Descriptions of Diodes Inc. ZXMP6A17DN8TA provided by its distributors.

Dual P-Channel 60 V 0.125 Ohm Surface Mount Enhancement Mode MOSFET - SOIC-8
Dual P-CHANNEL ENHANCEMENT MODE MOSFET, 60V VDS, 20±V VGS
Diodes Inc SCT
Trans MOSFET P-CH 60V 2.7A 8-Pin SOIC T/R
MOSFET DUAL P-CHANNEL 20V 3.2A SOIC8
Power Field-Effect Transistor, 2.3A I(D), 60V, 0.125ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
2.15W 20V 1V@ 250µA (Min) 17.7nC@ 10V 2individualPChannel 60V 125mΩ@ 2.3A,10V 2.7A 637pF@30V SOIC-8 SMD mount 5mm*4mm*1.5mm
MOSFET, PP CH, 60V, 3.2A, SO8; Transistor Polarity:P Channel; Continuous Drain Current Id:-2.4A; Drain Source Voltage Vds:-60V; On Resistance Rds(on):0.125ohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:1.25W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; Continuous Drain Current Id, P Channel:-3.2A; Drain Source Voltage Vds, P Channel:-60V; Module Configuration:Dual; On Resistance Rds(on), P Channel:0.125ohm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated