What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXMP3A16DN8TA

Transistor MOSFET Array Dual P-CH 30V 5.5A 8-Pin SOIC T/R
$ 0.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMP3A16DN8TA.

IHS

Datasheet8 pages19 years ago
Datasheet8 pages19 years ago

Diodes Inc SCT

Future Electronics

iiiC

Mouser

Inventory History

3 month trend:
-7.93%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-07-31
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.ZXMN3A06DN8TA
ZXMN3A06 Series Dual 30 V 0.035 Ohm N-Channel Enhancement Mode MOSFET - SOIC-8
Diodes Inc.ZXMC3A16DN8TA
Dual N & P Channel 30 V 6.4 A 2.1 W Surface Mount Complementary Mosfet - SOIC-8
SI4431CDY-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 7.2 A, 30 V, 8-PIN SOIC
InfineonIRF7406PBF
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.045Ohm;ID -5.8A;SO-8;PD 2.5W;VGS +/-20V
Dual N-Channel 30 V 32 mOhm 2 W Surface Mount Power MOSFET - SOIC-8
Diodes Inc.ZXMP3A16N8TA
ZXMP3A16 Series 30 V 0.04 Ohm P-Channel Enhancement Mode MOSFET - SOIC-8

Descriptions

Descriptions of Diodes Inc. ZXMP3A16DN8TA provided by its distributors.

Transistor MOSFET Array Dual P-CH 30V 5.5A 8-Pin SOIC T/R
Dual P-Channel 30 V 0.045 Ohm Surface Mount Enhancement Mode MOSFET - SOIC-8
DiodesZetex PChannel EnhancedMOSTube, Vds=30 V, 5.5 A, SOICencapsulation, surface mount, 8Pin
Dual P-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 20±V VGS
Diodes Inc SCT
Trans MOSFET P-CH 30V 4.2A 8-Pin SOIC T/R
Small Signal Field-Effect Transistor, 4.2A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
DUALMOS -30V 45mOhm -5.5A SO-8
场效应管, MOSFET, 双路, P沟道, 30V, 5.5A;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated