What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXMHC6A07T8TA

Trans Mosfet N/p-ch 60V 1.6A/1.3A 8-PIN Sm T/r / Mosfet 2N/2P-CH 60V SM8
$ 0.878
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMHC6A07T8TA.

Newark

Datasheet10 pages11 years ago

IHS

element14 APAC

Diodes Inc SCT

Mouser

Inventory History

3 month trend:
-14.86%

CAD Models

Download Diodes Inc. ZXMHC6A07T8TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-02-13
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZDM4306NTA
MOSFET 2N-CH 60V 2A SOT-223-8
Diodes Inc.ZXMHC3A01T8TA
COMPLEMENTARY 30V ENHANCEMENT MODE MOSFET H-BRIDGE, 1.3 W, RoHS
Diodes Inc.ZXMHC10A07T8TA
Mosfet, Dual, N/P-Ch, 100V, 1A Rohs Compliant: Yes |Diodes Inc. ZXMHC10A07T8TA

Descriptions

Descriptions of Diodes Inc. ZXMHC6A07T8TA provided by its distributors.

Trans MOSFET N/P-CH 60V 1.6A/1.3A 8-Pin SM T/R / MOSFET 2N/2P-CH 60V SM8
MOSFET Operating temperature: -55...150 °C Housing type: SM-8 Polarity: N/P Variants: Enhancement mode Power dissipation: 1.7 W
Power Field-Effect Transistor, 1.8A I(D), 60V, 0.3ohm, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
N & P CHANNEL MOSFET, -60V, SM-8; Transistor Polarity:N & P Channel; Continuous Drain Current, Id:1.8A; Drain Source Voltage, Vds:60V; On Resistance, Rds(on):1.5ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:1V ;RoHS Compliant: Yes
MOSFET, BRIDGE, SM8; Module Configuration:Dual; Transistor Polarity:N and P Channel; Continuous Drain Current Id:1.8A; Drain Source Voltage Vds:60V; On Resistance Rds(on):1.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:1.7W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SM; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Cont Current Id P Channel:1.5A; Current Id Max:1.8A; Current Temperature:25°C; No. of Transistors:4; On State Resistance N Channel Max:1.8ohm; On State Resistance P Channel Max:1.5ohm; Package / Case:SM-8; Power Dissipation Pd:1.7W; Power Dissipation Pd:1.7W; Pulse Current Idm:8.7A; SMD Marking:ZXMHC6A07; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Max:20V; Voltage Vgs Rds N Channel:10V; Voltage Vgs Rds P Channel:10V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Min:1V; Voltage Vgs th N Channel 1 Min:1V; Voltage Vgs th P Channel Min:1V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated