What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXMHC3A01T8TA

Complementary 30V Enhancement Mode Mosfet H-bridge, 1.3 W, Rohs
$ 0.889
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMHC3A01T8TA.

IHS

Datasheet10 pages11 years ago
Datasheet10 pages22 years ago

element14 APAC

Diodes Inc SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-41.08%

CAD Models

Download Diodes Inc. ZXMHC3A01T8TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-04-06
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZXMHC6A07T8TA
Trans MOSFET N/P-CH 60V 1.6A/1.3A 8-Pin SM T/R / MOSFET 2N/2P-CH 60V SM8
Diodes Inc.ZXMHC10A07T8TA
COMPLEMENTARY 100V ENHANCEMENT MODE MOSFET H-BRIDGE, 1.3 W, RoHS
Diodes Inc.ZDM4306NTA
MOSFET 2N-CH 60V 2A SOT-223-8

Descriptions

Descriptions of Diodes Inc. ZXMHC3A01T8TA provided by its distributors.

COMPLEMENTARY 30V ENHANCEMENT MODE MOSFET H-BRIDGE, 1.3 W, RoHS
Diodes Inc SCT
Power Field-Effect Transistor, 2.7A I(D), 30V, 0.12ohm, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, COMP, H/BRIDE, 30V, SO8; Transistor Polarity:N and P Channel; Continuous Drain Current Id:3.1A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.12ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:1.3W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; Continuous Drain Current Id, N Channel:3.1A; Continuous Drain Current Id, P Channel:-2.3A; Drain Source Voltage Vds, N Channel:30V; Drain Source Voltage Vds, P Channel:-30V; Module Configuration:Half Bridge; On Resistance Rds(on), N Channel:0.12ohm; On Resistance Rds(on), P Channel:0.21ohm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated