What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXMHC10A07T8TA

Mosfet, Dual, N/P-Ch, 100V, 1A Rohs Compliant: Yes |Diodes Inc. ZXMHC10A07T8TA
$ 0.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMHC10A07T8TA.

IHS

Datasheet10 pages11 years ago
Datasheet10 pages20 years ago

Factory Futures

Diodes Inc SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. ZXMHC10A07T8TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-23
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Diodes Inc.ZXMHC6A07T8TA
Trans MOSFET N/P-CH 60V 1.6A/1.3A 8-Pin SM T/R / MOSFET 2N/2P-CH 60V SM8
Diodes Inc.ZDM4306NTA
MOSFET 2N-CH 60V 2A SOT-223-8
Diodes Inc.ZXMHC3A01T8TA
COMPLEMENTARY 30V ENHANCEMENT MODE MOSFET H-BRIDGE, 1.3 W, RoHS

Descriptions

Descriptions of Diodes Inc. ZXMHC10A07T8TA provided by its distributors.

Mosfet, Dual, N/P-Ch, 100V, 1A Rohs Compliant: Yes |Diodes Inc. ZXMHC10A07T8TA
COMPLEMENTARY 100V ENHANCEMENT MODE MOSFET H-BRIDGE, 1.3 W, RoHS
Diodes Inc SCT
Trans MOSFET N/P-CH 100V 1.1A/0.9A 8-Pin SM8 T/R
DiodesZetex N/PMOS, Vds=100 V, 1.1 A,800 mA, SOT-223, , 8
Small Signal Field-Effect Transistor, 1A I(D), 100V, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET BVDSS: 61V~100V SM-8 T&R 1K
场效应管, MOSFET, 双路, N/P沟道, 100V, 1A;
MOSFET, DUAL, N/P-CH, 100V, 1A;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated