What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXM66P02N8TA

Mosfet P-ch 20V 8A 8-SOIC / Trans Mosfet P-ch 20V 6.4A 8-PIN SOIC T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXM66P02N8TA.

IHS

Datasheet5 pages10 years ago
Datasheet4 pages25 years ago

Factory Futures

iiiC

Mouser

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-05-24
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-11-22
LTD Date2019-05-22

Related Parts

InfineonIRF7401PBF
Transistor MOSFET N Channel 20 Volt 8.7 Amp 8-Pin SOIC
Diodes Inc.ZXMN2A02N8TA
ZXMN2A02 Series N-Channel 20 V 10.2 A 2.5 W Mosfet - SOIC-8
InfineonIRF7324TRPBF
Transistor MOSFET Array Dual P-CH 20V 9A 8-Pin SOIC T/R
Diodes Inc.ZXMN2A04DN8TA
Transistor MOSFET Array Dual N-CH 20V 7.7A 8-Pin SOIC T/R
InfineonIRF7324PBF
MOSFET, Power;Dual P-Ch;VDSS -20V;RDS(ON) 0.018Ohm;ID -9A;SO-8;PD 2W;VGS +/-12V
onsemiSI9424DY
MOSFET P-CH 20V 8A 8-SOIC

Descriptions

Descriptions of Diodes Inc. ZXM66P02N8TA provided by its distributors.

MOSFET P-CH 20V 8A 8-SOIC / Trans MOSFET P-CH 20V 6.4A 8-Pin SOIC T/R
Small Signal Field-Effect Transistor, 6.4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs 20V P-Chnl HDMOS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated