Diodes Inc. ZXGD3103N8TC

MOSFET Driver, Single, Low Side, 6 A, 5 V to 15 V, 15 ns, 8 Pins, SOIC
$ 0.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXGD3103N8TC.

HQonline

Datasheet12 pages10 years ago

Newark

element14 APAC

Diodes Inc SCT

iiiC

CAD Models

Download Diodes Inc. ZXGD3103N8TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-07-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

GULL WING RoHS Compliant Obsolete Tin (Sn) IC Gate Driver 4.9mm 0.8V 2V 1.5A -20C~150C TJ

Descriptions

Descriptions of Diodes Inc. ZXGD3103N8TC provided by its distributors.

MOSFET Driver, Single, Low Side, 6 A, 5 V to 15 V, 15 ns, 8 Pins, SOIC
ZXGD3103N8 Series Single 15 V 2.5 A SMT High or Low Side Driver - SOIC-8
Gate Driver, 8Sop; Driver Configuration:-; Peak Output Current:-; Supply Voltage Min:5V; Supply Voltage Max:15V; Driver Case Style:Soic; No. Of Pins:8Pins; Input Delay:15Ns; Output Delay:20Ns; Operating Temperature Min:-40°C; Rohs Compliant: Yes |Diodes Inc. ZXGD3103N8TC
450ns 1 5V 150ns(Typ) 15V Non-Inverting MOSFET,NChannel 21ns Low voltage side,High voltage side 2.5A,6A SOIC-8 SMD mount 1.75mm(height)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated