What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXGD3101N8TC

MOSFET Driver, Single, Low Side, 2.5 A, 5 V to 15 V, 15 ns, 8 Pins, SOIC
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXGD3101N8TC.

Newark

Datasheet14 pages16 years ago

element14 APAC

Diodes Inc SCT

Inventory History

3 month trend:
-56.55%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-06-30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Dual Bootstrapped, 12 V MOSFET Driver with Output Disable | IC MOSFET DVR DUAL 12V 8-SOIC

Descriptions

Descriptions of Diodes Inc. ZXGD3101N8TC provided by its distributors.

MOSFET Driver, Single, Low Side, 2.5 A, 5 V to 15 V, 15 ns, 8 Pins, SOIC
Tape & Reel (TR) ZXGD3101 High-Side or Low-Side 2010 gate driver 305ns -40C~150C TJ 2.5A 2.5A 490mW
GATE DRIVER, SYNC, 8SOP; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; Base Number:3101
305ns 1 5V 525ns(Typ) 15V Non-Inverting MOSFET,NChannel 20ns Low voltage side,High voltage side 2.5A,2.5A SOIC-8 SMD mount,glue mount 1.5mm(height)
GATE DRIVER, SYNC, 8SOP; Driver Configuration: -; Peak Output Current: -; Supply Voltage Min: 5V; Supply Voltage Max: 15V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: -; Output Delay: -; Operating Temperature Min: -

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated