Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZXCT1083E5TA

ZXCT1083 Series 40 V Precision High Voltage High-Side Current Monitor - SOT-25-5
$ 0.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXCT1083E5TA.

HQonline

Datasheet13 pages15 years ago

TME

Diodes Inc SCT

iiiC

Future Electronics

Inventory History

3 month trend:
-13.63%

Alternate Parts

Price @ 1000
$ 0.908
$ 0.703
Stock
747,017
96,045
Authorized Distributors
6
3
Input Offset Voltage (Vos)
-
2.5 mV
Common Mode Rejection Ratio
106 dB
80 dB
Voltage Gain
-
-
Bandwidth
-
-
Gain Bandwidth Product
-
-
Input Bias Current
-
-
Slew Rate
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
40 V
40 V
Case/Package
LSSOP
LSOP
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-05-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Diodes Inc. ZXCT1083E5TA provided by its distributors.

ZXCT1083 Series 40 V Precision High Voltage High-Side Current Monitor - SOT-25-5
Current & Power Monitors & Regulators HI-SIDE CURR MONITOR 1MA 2.7-60 1.23
HIGH SIDE POWER/CURRENT MONITOR|, Fixed, 1 Channel, PDSO5
40V Current Output Current Monitor, 2%, -40°C to 125°C
Diodes Inc SCT
2μA 2.7V 40V 40V SOT-25 SMD mount 3mm*1.6mm*1.1mm
SOT-25 Current-Sensing Amplifiers ROHS
Monitor 2.7V to 40V 5-Pin SOT-25 T/R
HIGH-SIDE CURRENT MONITOR, -40TO125DEG C;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated