What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX789ASTZ

Small Signal Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX789ASTZ.

IHS

Datasheet3 pages19 years ago
Datasheet1 page0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.532
Stock
548,143
18,876,523
Authorized Distributors
2
5
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
25 V
25 V
Max Collector Current
3 A
3 A
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
450 mV
450 mV
hFE Min
100
100
Power Dissipation
1 W
1 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX1149A
Small Signal Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 200 @ 100mA 1V 100nA ICBO 800mW 110MHz
onsemiBC308
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 120 @ 2mA 5V 100mA 500mW 130MHz
onsemiBC308A
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 120 @ 2mA 5V 100mA 500mW 130MHz
onsemi2N3702
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 60 @ 50mA 5V 100nA ICBO 625mW 100MHz

Descriptions

Descriptions of Diodes Inc. ZTX789ASTZ provided by its distributors.

Small Signal Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon
TRANS PNP 25V 3A E-LINE / Trans GP BJT PNP 25V 3A 1000mW 3-Pin E-Line Box
TRANS PNP 25V 3A E-LINE

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated