What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX689BSTZ

ZTX689B Series NPN 2 A 20 V Silicon Planar Medium Power Transistor - TO-92-3

$ 0.523
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX689BSTZ.

Future Electronics

Datasheet3 pages19 years ago
Datasheet3 pages19 years ago
Datasheet3 pages19 years ago

IHS

Diodes Inc SCT

Inventory History

3 month trend:
-3.35%

Alternate Parts

Price @ 1000
$ 0.523
$ 0.522
Stock
194,972,893
119,871,957
Authorized Distributors
6
5
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
20 V
20 V
Max Collector Current
3 A
3 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
150
150
Power Dissipation
1 W
1 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX689B
Small Signal Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.ZTX618
Small Signal Bipolar Transistor, 3.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
onsemiSS8050CBU
Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiSS8050BBU
TRANS NPN 25V 1.5A TO92-3 / Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 1 W Through Hole TO-92-3
onsemiSS8050DBU
Bipolar (BJT) Single Transistor, NPN, 25 V, 100 MHz, 1 W, 1.5 A, 160
Diodes Inc.ZTX1049A
ZTX1049A Series NPN 4 A 25 V Silicon Planar Medium Power Transistor - TO-92-3

Descriptions

Descriptions of Diodes Inc. ZTX689BSTZ provided by its distributors.

ZTX689B Series NPN 2 A 20 V Silicon Planar Medium Power Transistor - TO-92-3
Small Signal Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
TRANS NPN 20V 3A E-LINE / Trans GP BJT NPN 20V 3A 1000mW 3-Pin E-Line Box
Bipolar Transistors - BJT NPN Super E-Line

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated