What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX689B

Small Signal Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.515
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX689B.

IHS

Datasheet1 page0 years ago

Diodes Inc SCT

iiiC

DigiKey

Farnell

Inventory History

3 month trend:
-1.36%

Alternate Parts

Price @ 1000
$ 0.515
$ 0.462
Stock
119,881,817
194,964,223
Authorized Distributors
5
5
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
20 V
20 V
Max Collector Current
3 A
3 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
150
150
Power Dissipation
1 W
1 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-10-31
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX689BSTZ
ZTX689B Series NPN 2 A 20 V Silicon Planar Medium Power Transistor - TO-92-3
Diodes Inc.ZTX618
Small Signal Bipolar Transistor, 3.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
onsemiSS8050DTA
Bipolar Transistor BJT NPN Epitaxial Silicon 25V 1500mA 100MHz 1W TO-92-3
onsemiSS8050CBU
Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiSS8050BBU
TRANS NPN 25V 1.5A TO92-3 / Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 1 W Through Hole TO-92-3
Diodes Inc.ZTX1049A
ZTX1049A Series NPN 4 A 25 V Silicon Planar Medium Power Transistor - TO-92-3

Descriptions

Descriptions of Diodes Inc. ZTX689B provided by its distributors.

Small Signal Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors - BJT NPN Super E-Line
TRANSISTOR, NPN E-LINE; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 20V; Transistor Case Style: E-Line; No. of Pins: 3Pins; MSL: -; SVHC: No SVHC (15-Jan-2018); Collector Emitter Saturation Voltage Vce(on): 50
TRANSISTOR, NPN, E-LINE; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:20V; Power Dissipation Pd:1W; DC Collector Current:3A; DC Current Gain hFE:500; Operating Temperature Range:-55°C to +200°C; Transistor Case Style:E-Line; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:500mV; Continuous Collector Current Ic Max:3A; Current Ic @ Vce Sat:2A; Current Ic Continuous a Max:3A; Current Ic hFE:2A; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:150MHz; Gain Bandwidth ft Typ:150MHz; Hfe Min:400; No. of Transistors:1; Package / Case:E-Line; Power Dissipation Pd:1W; Power Dissipation Ptot Max:1W; Pulsed Current Icm:8A; Termination Type:Through Hole; Voltage Vcbo:20V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZTX689B.