What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX651STZ

Bipolar (BJT) Single Transistor, NPN, 60 V, 2 A, 1.5 W, E-Line, Through Hole
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX651STZ.

IHS

Datasheet3 pages28 years ago

_legacy Avnet

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-25.00%

Alternate Parts

Price @ 1000
$ 0.383
$ 0.452
Stock
865,547
1,043,046
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
2 A
2 A
Transition Frequency
140 MHz
175 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
40
40
Power Dissipation
2.5 W
2.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TRANS NPN 60V 1A TO92-3 / Bipolar (BJT) Transistor NPN 60 V 1 A 160MHz 750 mW Through Hole TO-92-3
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
TRANS NPN 60V 0.7A TO92-3 / Bipolar (BJT) Transistor NPN 60 V 700 mA 50MHz 800 mW Through Hole TO-92-3
Diodes Inc.BCX38C
Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. ZTX651STZ provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 60 V, 2 A, 1.5 W, E-Line, Through Hole
Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
ZTX651 Series NPN 2 A 60 V Silicon Planar Medium Power Transistor - TO-92-3
Trans GP BJT NPN 60V 2A 1500mW 3-Pin E-Line Box / TRANS NPN 60V 2A E-LINE
Bipolar Transistors - BJT NPN Super E-Line

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated