Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BCX38C

Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCX38C.

Newark

Datasheet3 pages19 years ago

IHS

element14 APAC

Diodes Inc SCT

Arrow Electronics

Inventory History

3 month trend:
-78.40%

CAD Models

Download Diodes Inc. BCX38C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-10-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiMPS651
Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-226AA
TRANS NPN 60V 1A TO92-3 / Bipolar (BJT) Transistor NPN 60 V 1 A 160MHz 750 mW Through Hole TO-92-3
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Diodes Inc.ZTX651STZ
Bipolar (BJT) Single Transistor, NPN, 60 V, 2 A, 1.5 W, E-Line, Through Hole

Descriptions

Descriptions of Diodes Inc. BCX38C provided by its distributors.

Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
BCX38C Series 60 V 800 mA NPN Silicon Planar Medium Power Darlington Transistor
Darlington Transistor NPN - Darlington 60V 800mA TO-226-3
DiodesZetex Darlington transistor, NPNTriode, 800mA, TO-92encapsulation, , Through hole mounting, 3Pin
DARLINGTON TRANSISTOR, NPN, 60V; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:60V; Power Dissipation, Pd:1W; DC Collector Current:800mA; DC Current Gain Max (hfe):10000; Operating Temperature Range:-55°C to +200°C ;RoHS Compliant: Yes
DARLINGTON TRANSISTOR, E-LINE; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Power Dissipation Pd:1W; DC Collector Current:800mA; DC Current Gain hFE:10000; Transistor Case Style:E-Line; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Av Current Ic:800mA; Collector Emitter Voltage Vces:1.25V; Continuous Collector Current Ic Max:800mA; Current Ic Continuous a Max:800mA; Current Ic hFE:500mA; Device Marking:BCX38C; Full Power Rating Temperature:25°C; Hfe Min:10000; No. of Transistors:1; Package / Case:E-Line; Power Dissipation Pd:1W; Power Dissipation Ptot Max:1W; Termination Type:Through Hole; Transistor Type:Darlington; Voltage Vcbo:80V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated