What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX649STZ

ZTX649 Series NPN 25 V 2 A 1 W Through Hole Bipolar Transistor - E-Line (TO-92)
$ 0.471
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX649STZ.

IHS

Datasheet3 pages19 years ago
Datasheet1 page0 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.471
$ 0.374
Stock
192,641,099
4,242,574
Authorized Distributors
5
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
25 V
25 V
Max Collector Current
2 A
2 A
Transition Frequency
150 MHz
240 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
15
15
Power Dissipation
1 W
1 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX649
Bipolar (BJT) Single Transistor, General Purpose, NPN, 25 V, 2 A, 1 W, E-Line, Through Hole
onsemiSS8050DTA
Bipolar Transistor BJT NPN Epitaxial Silicon 25V 1500mA 100MHz 1W TO-92-3
30V 1W 2A 120MHz 2V@1.5A30mA NPN +150¡Í@(Tj) TO-92-3LF Bipolar Transistors - BJT ROHS
onsemiSS8050CBU
Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Diodes Inc.ZTX1049A
ZTX1049A Series NPN 4 A 25 V Silicon Planar Medium Power Transistor - TO-92-3
onsemiKSC388YBU
Bulk Through Hole NPN KSC388 Bipolar (BJT) Transistor 20 @ 12.5mA 12.5V 50mA 300mW 300MHz

Descriptions

Descriptions of Diodes Inc. ZTX649STZ provided by its distributors.

ZTX649 Series NPN 25 V 2 A 1 W Through Hole Bipolar Transistor - E-Line (TO-92)
Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors - BJT NPN Super E-Line
Trans GP BJT NPN 25V 2A 1000mW 3-Pin E-Line Box
500mV@ 200mA,2A NPN 1W 5V 100nA 35V 25V 2A EP-3SC wire mounting,Through hole mounting 4.77mm*2.41mm*4.01mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated