What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX649

Bipolar (BJT) Single Transistor, General Purpose, NPN, 25 V, 2 A, 1 W, E-Line, Through Hole

$ 0.374
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX649.

IHS

Datasheet3 pages28 years ago

Newark

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-9.36%

Alternate Parts

Price @ 1000
$ 0.374
$ 0.471
Stock
4,242,584
192,641,099
Authorized Distributors
6
5
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
25 V
25 V
Max Collector Current
2 A
2 A
Transition Frequency
240 MHz
150 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
15
15
Power Dissipation
1 W
1 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

onsemiSS8050DTA
Bipolar Transistor BJT NPN Epitaxial Silicon 25V 1500mA 100MHz 1W TO-92-3
30V 1W 2A 120MHz 2V@1.5A30mA NPN +150¡Í@(Tj) TO-92-3LF Bipolar Transistors - BJT ROHS
onsemiSS8050CBU
Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Diodes Inc.ZTX1049A
ZTX1049A Series NPN 4 A 25 V Silicon Planar Medium Power Transistor - TO-92-3
onsemiKSC388YBU
Bulk Through Hole NPN KSC388 Bipolar (BJT) Transistor 20 @ 12.5mA 12.5V 50mA 300mW 300MHz
Diodes Inc.ZTX618
Small Signal Bipolar Transistor, 3.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. ZTX649 provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, NPN, 25 V, 2 A, 1 W, E-Line, Through Hole
ZTX649 Series NPN 2 A 25 V Silicon Planar Medium Power Transistor - TO-92-3
Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors - BJT NPN Super E-Line
TRANSISTOR, NPN, E-LINE; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:25V; Transition Frequency Typ ft:240MHz; Power Dissipation Pd:1W; DC Collector Current:2A; DC Current Gain hFE:200; Transistor Case Style:E-Line; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:500mV; Continuous Collector Current Ic Max:2A; Current Ic @ Vce Sat:2A; Current Ic Continuous a Max:2A; Current Ic hFE:1A; Gain Bandwidth ft Min:150MHz; Gain Bandwidth ft Typ:240MHz; Hfe Min:100; No. of Transistors:1; Package / Case:E-Line; Pin Configuration:e; Power Dissipation Pd:1W; Power Dissipation Ptot Max:1W; Termination Type:Through Hole; Voltage Vcbo:35V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZTX649.