What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX1048A

ZTX1048A Series NPN 4 A 17.5 V Silicon Planar Medium Power Transistor - TO-92-3
$ 0.597
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX1048A.

Newark

Datasheet4 pages19 years ago
Datasheet4 pages19 years ago

IHS

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-7.51%

CAD Models

Download Diodes Inc. ZTX1048A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-02-01
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX618
Small Signal Bipolar Transistor, 3.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.ZTX689BSTZ
ZTX689B Series NPN 2 A 20 V Silicon Planar Medium Power Transistor - TO-92-3
Diodes Inc.ZTX689B
Small Signal Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiSS9018HBU
RF Transistor NPN 15V 50mA 1.1GHz 400mW Through Hole TO-92
onsemiSS9018GBU
SS9018 Series 15 V 72 A Through Hole NPN Epitaxial Silicon Transistor - TO-92-3

Descriptions

Descriptions of Diodes Inc. ZTX1048A provided by its distributors.

ZTX1048A Series NPN 4 A 17.5 V Silicon Planar Medium Power Transistor - TO-92-3
Small Signal Bipolar Transistor, 4A I(C), 17.5V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors (BJT); ZTX1048A; DIODES; NPN; 3; 17.5 V; 4 A
245mV@ 20mA,4A NPN 1W 5V 10nA 50V 17.5V 4A TO-92 , 4.57mm*2.28mm*3.9mm
TRANSISTOR, NPN, E-LINE; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:17.5V; Typ Gain Bandwidth ft:150MHz; Power Dissipation Pd:1W; DC Collector Current:4A; DC Current Gain hFE:450; Operating Temperature ;RoHS Compliant: Yes
TRANSISTOR, NPN E-LINE; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:17.5V; Transistor Case Style:E-Line; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:245mV; Continuous Collector Current Ic Max:4A; Current Ic @ Vce Sat:4A; Current Ic Continuous a Max:4A; Current Ic hFE:1A; Full Power Rating Temperature:25°C; Gain Bandwidth ft Typ:150MHz; Hfe Min:300; No. of Transistors:1; Package / Case:E-Line; Power Dissipation Ptot Max:1W; Pulsed Current Icm:20A; Transistor Type:Power Bipolar; Voltage Vcbo:50V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZTX1048A.