Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZHT431F02TA

V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R
$ 0.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZHT431F02TA.

HQonline

Datasheet9 pages8 years ago

IHS

SHENGYU ELECTRONICS

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-18.48%

CAD Models

Download Diodes Inc. ZHT431F02TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.646
$ 0.57
$ 0.57
Stock
465,076,621
588,953
588,953
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
20 V
20 V
20 V
Tolerance
2 %
1 %
1 %
Temperature Coefficient
67 ppm/°C
67 ppm/°C
67 ppm/°C
Cathode Current
50 µA
50 µA
50 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-03-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.ZR431FTA
V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R
Diodes Inc.ZR431F005TA
V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R
Diodes Inc.ZR431F01TA
Voltage Reference, Precision, Shunt Adjustable, 2.475 V to 2.525 V, 3 Pins, SOT-23
Texas InstrumentsTLVH431IDBZR
1.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 -40 to 85
Texas InstrumentsTLVH431ACDBZR
VOLTAGE REF, SHUNT, 1.24V-18V, SOT-23-3;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTLVH431BCDBZT
0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 0 to 70

Descriptions

Descriptions of Diodes Inc. ZHT431F02TA provided by its distributors.

V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R
ZHT431 Series 2 % 2.5 V Adjustable Precision Zener Shunt Regulator - SOT-23
67ppm/℃ Adjustable 100mA 2.5V 20V 20V 50μA ±2% SOT-23-3 SMD mount,glue mount 3.04mm*1.4mm*1.02mm
Adjustable Precision Shunt Regulator, -55 to 125 °C, RoHS
Diodes Inc SCT
VOLT REF, SHUNT, 2.5-20V, -40 TO 125DEGC;
Linear Regulators High Temp 431 Prog

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated