Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZHCS750TA

ZHCS750 Series 750 mA 40 V 100 uA High Current Schottky Barrier Diode - SOT-23
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZHCS750TA.

IHS

Datasheet5 pages12 years ago
Datasheet1 page22 years ago

Farnell

iiiC

Future Electronics

Inventory History

3 month trend:
-50.94%

CAD Models

Download Diodes Inc. ZHCS750TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.BAT750-7-F
Rectifier Diode Schottky 40V 0.75A 10ns 3-Pin SOT-23 T/R / DIODE SCHOTTKY 40V 750MA SOT23-3
Diodes Inc.BAT750TA
Rectifier Diode Schottky 40V 0.75A 10ns 3-Pin SOT-23 T/R / DIODE SCHOTTKY 40V 750MA SOT23-3
Diodes Inc.SBR160S23-7
Rectifier Diode Super Barrier Rectifier 60V 1.6A 16ns 3-Pin SOT-23 T/R
BAT54C Series 30 V 200 mA SMT Small Signal Schottky Diode - SOT-23-3
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101

Descriptions

Descriptions of Diodes Inc. ZHCS750TA provided by its distributors.

ZHCS750 Series 750 mA 40 V 100 uA High Current Schottky Barrier Diode - SOT-23
DiodesZetex Schottky Diodes Diodes, 1.5A, 40V, surface mount, SOT-23encapsulation, 3needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.75A, 40V V(RRM), Silicon
Rectifier Diode Schottky 1.5A 12ns 3-Pin SOT-23 T/R
40V Independent Type 530mV@1.5A 750mA SOT-23 Schottky Diodes ROHS
DIODE SCHOTTKY 40V 750MA SOT23-3
DIODE, SCHOTTKY, REEL 3K; Diode Type:Schottky; Voltage Vrrm:30V; Av Current If:750mA; Max Voltage Vf:490mV; Max Reverse RecoveryTime, trr:12ns; Max Current Ifs:12A; Diode Case Style:SOT-23; No. of Pins:3; Case Style:SOT-23; Current If @ Vf:750mA; Current Ifsm:12A; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Forward Voltage:0.49V; Max Junction Temperature Tj:125°C; Max Power Dissipation Ptot:500mW; Reel Quantity:3000; SMD Marking:ZS7; Tape Width:8mm; Termination Type:SMD; Typ Reverse Recovery Time, trr:12ns

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated