Diodes Inc. ZHCS500

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZHCS500.

Ciiva

Datasheet5 pages7 years ago

Newark

IHS

Upverter

element14 APAC

Inventory History

3 month trend:
-96.35%

CAD Models

Download Diodes Inc. ZHCS500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BAT400D-7-F
BAT400D Series 40 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOT-23
Diodes Inc.ZHCS1000TA
ZHCS1000 Series 1000 mA 40 V 100 uA High Current Schottky Barrier Diode - SOT-23
Diodes Inc.BAT750-7-F
Rectifier Diode Schottky 40V 0.75A 10ns 3-Pin SOT-23 T/R / DIODE SCHOTTKY 40V 750MA SOT23-3
STMicroelectronicsBAT54AFILM
BAT54 Series 300 mA 40 V Surface Mount Small Signal Schottky Diode - SOT-23
STMicroelectronicsBAR18FILM
BAR18 Series 70 mA 410 mV Schottky Diode Surface Mount - SOT-23
STMicroelectronicsBAR42FILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.4V, TRR 5NS, CJ 7PF

Descriptions

Descriptions of Diodes Inc. ZHCS500 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
DIODE, SCHOTTKY, SOT-23; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):500mA; Forward Voltage VF Max:550mV; Forward Surge Current Ifsm Max:6.75A; Operating Temperature Max:12
; Diode Type:Schottky; Repetitive Reverse Voltage Max, Vrrm:40V; Forward Current, If(AV):500mA; Forward Voltage Max, VF:550mV; Termination Type:SMD; Package/Case:3-SOT-23; No. of Pins:3; Forward Current Average:500mA ;RoHS Compliant: Yes
DIODE, SCHOTTKY, SOT-23; Diode Type:Schottky; Voltage, Vrrm:40V; Current, If AV:500mA; Current, Ifsm:6.75A; Time, trr Typ:10ns; Voltage, Vf Max:550mV; Temperature, Tj Max:125°C; Termination Type:SMD; Case Style:SOT-23; No. of Pins:3; Current, If Vf:500mA; Current, Ifs Max:6.75A; External Depth:2.5mm; External Length / Height:1.12mm; Forward Voltage:0.55V; Power, Ptot:330mW; SMD Marking:ZS5; Width, External:3.05mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated