Technical
Average Rectified Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1.75 A
Forward Voltage600 mV
Max Forward Surge Current (Ifsm)5.2 A
Max Operating Temperature125 °C
Max Output Current1 A
Max Power Dissipation500 mW
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-55 °C
Number of Elements1
Peak Non-Repetitive Surge Current12 A
Peak Reverse Current100 µA
PolarityStandard
Reverse Recovery Time12 ns
Reverse Standoff Voltage40 V
Part SeriesZHCS1000
TerminationSMD/SMT
Voltage Rating (DC)40 V