Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. VN10LPSTOB

Mosfet N-ch 60V 0.27A TO92-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. VN10LPSTOB.

IHS

Datasheet1 page0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.511
Stock
4,515
270,054
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
270 mA
270 mA
Threshold Voltage
-
2.5 V
Rds On Max
5 Ω
5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
625 mW
625 mW
Input Capacitance
60 pF
60 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Diodes Inc. VN10LPSTOB provided by its distributors.

MOSFET N-CH 60V 0.27A TO92-3
Small Signal Field-Effect Transistor, 0.27A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 60V 270MA E-LINE
MOSFETs VMOS N Channel

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated