Diodes Inc. US3M-13

DIODE GEN PURP 1KV 3A SMC / Rectifier Diode Switching 1KV 3A 85ns 2-Pin SMC T/R
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. US3M-13.

IHS

Datasheet5 pages11 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
+243%

CAD Models

Download Diodes Inc. US3M-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTTH3L06S
STTH3L06 Series Turbo 2 3 A 0.85 V 85 ns Ultrafast Rectifier SMT - DO-214AB
Rectifier Diode Switching 600V 4A 75ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A DO214AB
STMicroelectronicsSTTH310S
Rectifier Diode Switching 1KV 3A 75ns 2-Pin SMC T/R / DIODE GEN PURP 1KV 3A SMC
Diode, Rectifier, Ultrafast, Vr 400V, If 3A, Pkg DO-214AB (SMC),Vf 1.05V, Trr 75ns
Rectifier Diode Switching 600V 4A 75ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A DO214AB
Power Rectifier, Ultra-Fast Recovery, 2 A, 400 V/Reel |Onsemi SURS340DT3G

Descriptions

Descriptions of Diodes Inc. US3M-13 provided by its distributors.

DIODE GEN PURP 1KV 3A SMC / Rectifier Diode Switching 1KV 3A 85ns 2-Pin SMC T/R
US3M Series 1000 V 3 A Surface Mount Ultra Fast Rectifier - DO-214AB, SMC
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon
Ultrafast Diode, 1 kV, 3 A, Single, 1.8 V, 70 ns, 120 A, DO-214AB (SMC), 2 Pins
Diode Ultrafast Recovery Rectifier 1000V 3A 2-Pin SMC T/R
Avnet Japan
RECTIFIER, SINGLE, 1KV, DO-214AB; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 1.8V; Reverse Recovery Time trr Max: 85ns; Forward Surge Current Ifsm Max: 120A; Operating Temperature Max: 175°C; Diode Case Style: DO-214AB; No. of Pins: 2 Pin; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • US3M13