Diodes Inc. SXTA42TA

SXTA42 Series NPN 300 V 500 mA 1 W High Voltage Transistor - SOT-89
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SXTA42TA.

IHS

Datasheet5 pages7 years ago
Datasheet1 page0 years ago

Diodes Inc SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
+21.51%

CAD Models

Download Diodes Inc. SXTA42TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.282
Stock
760,651
990,703
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
SOT-89
SOT-89
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
Max Collector Current
500 mA
100 mA
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
40
40
Power Dissipation
1 W
1.3 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DXTA42-13
DXTA42 Series NPN 1 W 300 V 500 mA Surface Mount Epitaxial Transistor - SOT-89
Diodes Inc.BST39TA
Bipolar (BJT) Single Transistor, NPN, 350 V, 500 mA, 1 W, SOT-89, Surface Mount
Diodes Inc.FCX458TA
Bipolar (BJT) Single Transistor, NPN, 400 V, 225 mA, 1 W, SOT-89, Surface Mount
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 160 @ 500mA 2V 1.5A 1W 120MHz
Tape & Reel (TR) Surface Mount NPN Bipolar (BJT) Transistor 100 @ 500mA 2V 1.5A 1W 120MHz
Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP. ONSSPCDDENY1E7M;

Descriptions

Descriptions of Diodes Inc. SXTA42TA provided by its distributors.

SXTA42 Series NPN 300 V 500 mA 1 W High Voltage Transistor - SOT-89
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 300V 0.5A 4-Pin (3+Tab) SOT-89 T/R
NPN Transistor 300V 500mA 1W SOT-89-3, SMD, 4.5mm × 2.5mm × 1.5mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated